91228-3002

Molex
538-91228-3002
91228-3002

Mfr.:

Description:
Memory Card Connectors 6CKT CHIP CARD RDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
SIM
8 Contact
2 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Tin
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Memory Card Connectors
Series: 91228
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 VDC
Part # Aliases: 0912283002
Unit Weight: 0.061236 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99