1528248

Phoenix Contact
651-1528248
1528248

Mfr.:

Description:
Circular Metric Connectors SACC-DSIP-M12MS- 5CON-L180-SI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Through Hole
A Coded
60 V
IP67
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Insert / Contact Gender: Pin
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Part # Aliases: SACC-DSIP-M12MS-5CON-L180-SI SACCDSIPM12MS5CONL180SI
Unit Weight: 0.800719 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99