Home
NEWEST Products
New by Manufacturer
Molex
Fit Family Connectors - Molex
Molex Fit Family Connectors
Enlarge
Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Featured Connectors
Designed to deliver an alternative, higher-current power over existing power connectors.
Eliminates same-circuit-size cross mating and reduces terminal backout occurrences.
Prevents costly connector mating mishaps, simplifying assembly in ways that can speed up production.
3mm pitch for space-constrained applications, variety of design options, including polarization.
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Offers visual color pairing to reduce assembly errors and to help ensure terminals are fully seated.
Ideal for higher current / higher density applications which require design flexibility.
Features TPA with a secondary locking feature for sealed terminals and reduced assembly error.
Offers 20.5A current in a compact package and tangless terminal design with TPA-capable receptacle.
Delivers up to 9.0A and 13.0A with blind-mating and terminal position assurance options.
Fully isolated, compact power connectors delivering up to 8.0A with a 2.50mm pitch.
Related Tools
Comprehensive range of ruggedized tools designed for use with Mini-Fit terminals.
Designed to meet many of the industry's standards and to maintain the connector product warranty.
Related Solutions
Broad portfolio of Home Appliance solutions, including switches, connectors, antennas, and more.
Operates across multiple systems and legacy automotive protocols.
Enlarge
Published: 2015-08-12
| Updated: 2025-09-03