Home
NEWEST Products
New by Manufacturer
Molex
Mini-Fit Connector Family - Molex
Molex Mini-Fit Connector Family
Enlarge
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.
Featured Mini-Fit Connectors
Offers 20.5A current in a compact package and tangless terminal design with TPA-capable receptacle.
Offers visual color pairing to reduce assembly errors and to help ensure terminals are fully seated.
Features TPA with a secondary locking feature for sealed terminals and reduced assembly error.
Sealed wire-to-wire connectors with traditional Mini-Fit TPA2 terminals and wire gauges.
Ideal for higher current / higher density applications which require design flexibility.
Offers terminal position assurance (TPA) with a secondary locking feature to ensure proper assembly.
Wire housings that conform to IEC Glow Wire Ignition Temperature and Flammability Index standards.
Supports up to 13.0A for high-current and high-density applications.
Delivers up to 13A with extended durability for higher-current, mid-range power applications.
IP67 rated for weatherproof, compact, wire-to-wire connections up to 9A per circuit.
Related Products
Comprehensive range of ruggedized tools designed for use with Mini-Fit terminals.
Convenient, broad range of interconnect kits.
Provides power delivery & distribution in wire-2-wire, wire-2-board, & board-2-board configurations.
Enlarge
Published: 2018-03-28
| Updated: 2025-09-03