71883-2-4053

ebm-papst
5912-71883-2-4053
71883-2-4053

Mfr.:

Description:
Fan Cords & Accessories Mount Bracket for Q-Motors (foot measures 26mm), Version 1, 200/230mm, Q-Motors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Cords & Accessories
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan Accessories
Mounting Hardware
26 mm
Hardware
Brand: ebm-papst
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: Q-Motors
Unit Weight: 4.057761 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414901080
CNHTS:
8414909090
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST