291-47K/AP-RC

291-47K/AP-RC
291-47K/AP-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 47Kohms 0.05

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Royalohm CFR0W4J0473A10
Royalohm
Carbon Film Resistors - Through Hole 250 mW (1/4 W) 5% 47K

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CF-RC
Standard
Axial
47 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Reel
Cut Tape
Brand: Xicon
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 0.010743 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99