293D225X9016A2TE3

Vishay / Sprague
74-293D225X9016A2TE3
293D225X9016A2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% A case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,292

Stock:
6,292 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.312 $3.12
$0.187 $18.70
$0.151 $75.50
$0.139 $139.00
Full Reel (Order in multiples of 2000)
$0.128 $256.00
$0.115 $460.00
$0.109 $1,090.00
$0.106 $2,544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
293D
2.2 uF
16 VDC
10 %
5.9 Ohms
1206
3216
A Case
3.2 mm
1.6 mm
1.6 mm
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 2200 nF
Dissipation Factor DF: 6
Leakage Current: 0.5 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 110 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Molded
Unit Weight: 0.014110 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532210050
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.