TLHR5405

Vishay Semiconductors
78-TLHR5405
TLHR5405

Mfr.:

Description:
Single Color LEDs Red Tinted Diffused 6.3-10mcd@10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,968

Stock:
6,968 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.265 $2.65
$0.194 $19.40
$0.17 $85.00
$0.157 $157.00
$0.152 $304.00
$0.137 $548.00
$0.125 $1,500.00
$0.118 $2,832.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Color LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
618.5 nm
Red
10 mA
2 V
100 mW
Tinted
5 mm
Dome
Diffused
Bulk
Brand: Vishay Semiconductors
Height: 8.7 mm
LED Size: T-1 3/4 (5 mm)
Length: 5.8 mm
Luminous Intensity: 14 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Vr - Reverse Voltage: 15 V
Width: 5.8 mm
Unit Weight: 0.012346 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99