BPW34S

Vishay Semiconductors
78-BPW34S
BPW34S

Mfr.:

Description:
Photodiodes Top view 430-1100nm +/-65 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,430

Stock:
1,430
Can Ship Immediately
On Order:
1,800
Expected 2/13/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1.42
$0.832 $8.32
$0.735 $73.50
$0.644 $322.00
$0.58 $580.00
$0.579 $1,042.20
$0.516 $2,786.40
$0.499 $5,389.20
25,200 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
Through Hole
900 nm
2 nA
60 V
100 ns
100 ns
65 deg
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Tube
Pd - Power Dissipation: 215 mW
Photocurrent: 70 uA
Product Type: Photodiodes
Factory Pack Quantity: 1800
Subcategory: Optical Detectors & Sensors
Unit Weight: 0.178433 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541490010
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.