1N4933GP-E3/73

Vishay General Semiconductor
625-1N4933GP-E3/73
1N4933GP-E3/73

Mfr.:

Description:
Rectifiers 1.0 Amp 50 Volt Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 12000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 56 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3000)
$0.201 $2,412.00
$0.194 $4,656.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL-2
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
5 uA
200 ns
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay General Semiconductor
Height: 2.7 mm
Length: 5.2 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifier
Width: 2.7 mm
Part # Aliases: 1N4933GP-E3/54
Unit Weight: 0.011640 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99