4010-4565

Twin Industries
589-4010-4565
4010-4565

Mfr.:

Description:
PCBs & Breadboards 4.5"x6.5" Interleave plane design. Plated through holes on a 0.1" grid.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.00 $45.00
$44.10 $220.50
$43.20 $432.00
$42.30 $1,057.50
$41.40 $2,070.00

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Prototyping board
6.2 in
4.5 in
Brand: Twin Industries
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 2.251220 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000040
CAHTS:
8534000019
TARIC:
8534001900
ECCN:
EAR99