968393-1

TE Connectivity / AMP
571-968393-1
968393-1

Mfr.:

Description:
Automotive Connectors T-MIX FLA-ST-GEH42P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:
150 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.84 $6.84
$6.11 $61.10
$5.64 $141.00
$5.49 $274.50
$4.61 $461.00
$4.27 $1,088.85
$4.10 $2,091.00
$3.80 $3,876.00
$3.69 $9,409.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
42 Position
4 mm (0.157 in)
Plug (Male)
Panel Mount
Black
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Contact Type: Plug
Description/Function: Timer Connector System, Housing for Male Terminals
Flammability Rating: UL 94 HB
Height: 53.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 72 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 4.5 mm
Factory Pack Quantity: 255
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 34.7 mm
Unit Weight: 1.076561 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99