962876-2

TE Connectivity / AMP
571-962876-2
962876-2

Mfr.:

Description:
Automotive Connectors SKT 20-17 CUFE/SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,000

Stock:
40,000 Can Ship Immediately
Factory Lead-Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.15 $600.00
$0.141 $1,128.00
$0.133 $1,596.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Micro Timer II
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Iron
Contact Type: Socket (Female)
Current Rating: 10 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Quick Connect
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 0.010653 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909020
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.