63136-1

TE Connectivity / AMP
571-63136-1
63136-1

Mfr.:

Description:
Terminals 250 AMVAR TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10000 will be subject to minimum order requirements.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.21 $1,050.00
$0.19 $1,900.00
$0.181 $3,620.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Crimp
Male
Not Insulated
6.35 mm x 0.81 mm
23 AWG
Push-In
Tin
Brass
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Insulation Material: Not Insulated
Length: 14.73 mm
Material: Brass
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Width: 7.49 mm
Wire Gauge: 23 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908140
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99