2367-5016-54

TE Connectivity / AMP
571-1055692-1
2367-5016-54

Mfr.:

Description:
RF Connectors / Coaxial Connectors OSMT PLUG MICRO MIN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$15.19 $75,950.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
OSMT
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Reel
Body Material: Polyphenylene Sulfide (PPS)
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 2500
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 1055692-1
Unit Weight: 0.003351 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99