1-5406552-4

TE Connectivity / AMP
571-1-5406552-4
1-5406552-4

Mfr.:

Description:
Modular Connectors / Ethernet Connectors R/A 4X8-8 GREEN/RED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Shielded
Cat 5
Right Angle
Through Hole
Black
Green / Red
Tray
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 128
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99