1-480710-0

TE Connectivity / AMP
571-14807100
1-480710-0

Mfr.:

Description:
Pin & Socket Connectors PLUG HOUSE 15 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,562

Stock:
11,562 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.625 $6.25
$0.557 $13.93
$0.53 $53.00
$0.498 $124.50
$0.379 $322.15
$0.375 $1,593.75

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
15 Position
3 Row
Pin (Male)
6.35 mm
Crimp
Free Hanging
Polyamide (PA)
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Color: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 850
Subcategory: Pin & Socket Connectors
Unit Weight: 0.296301 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.