1-480703-0

TE Connectivity / AMP
571-14807030
1-480703-0

Mfr.:

Description:
Pin & Socket Connectors CAP HOUSE 4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38,800

Stock:
38,800 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.236 $2.36
$0.209 $5.23
$0.198 $19.80
$0.185 $46.25
$0.166 $166.00
$0.157 $314.00
$0.151 $3,020.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
4 Position
1 Row
Socket (Female)
6.35 mm
Crimp
Panel
Nylon
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Color: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 0.141096 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.