1241.6621.1120000

Schurter
693-1241.6621.1120
1241.6621.1120000

Mfr.:

Description:
Pushbutton Switches 19mm SF 5A 125VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Schurter 3-145-397
Schurter
Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Stainless Steel

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSM 19
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round
5 A
250 VAC
IP40
Quick Connect
Bulk
Actuator Style: Round
Brand: Schurter
Housing Material: Stainless Steel
Life: 200000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 1.006719 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509035
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99