Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-M4T28BR12SH1
Manufacturer Part #:

M4T28-BR12SH1

Manufacturer:

Description: Battery Management Snaphat Batt & Cryst
Silverlight Page 291, Mouser Enhanced Catalog
PDF Page 291, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Battery Management
RoHS: Not Applicable
Battery Type: Li-(CF)
Operating Supply Voltage: 0 V to 2.8 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: SOIC-28
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,692 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.88
  10: $3.76
  100: $2.91
  250: $2.82
  500: $2.73
  1,000: $2.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M4T32-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $5.06
AT28HC256-70SU
EEPROM 256K 5V SDP 70NS IND TEMP
Atmel
1: $11.83
MAX211ECAI+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $10.11
MAX797CSE+
DC/DC Switching Controllers Step-Down Controller f ...
Maxim Integrated
1: $10.31
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
MAX811MEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
MAX3232CUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.59
5650473-5
DIN 41612 Connectors PLUG 96P R/A TYPE C
TE Connectivity / AMP
1: $4.80
3214W-1-203E
Trimmer Resistors - SMD 4mm SQ 20K OHM
Bourns
1: $3.20
DS1811R-10+T&R
Supervisory Circuits 5V EconoReset w/Open Drain Ou ...
Maxim Integrated
1: $0.74
GDH04S04
DIP Switches / SIP Switches SPST 4POS REC RCKR SMT ...
TE Connectivity / Alcoswitch
1: $1.62
MF-RX375-99
Resettable Fuses 60Volt 40Amps Hold3.75A Trip 7.5A
Bourns
1: $0.36
MM74HC32M
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.53
SN74LVTH126PWR
Buffers & Line Drivers Tri-State ABT Quad
Texas Instruments
1: $0.67
5KP36A
TVS Diodes - Transient Voltage Suppressors 36Vso 2 ...
Littelfuse
1: $2.71
MA-505 24.0000M-C0:ROHS
Crystals 24MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $0.83
F3345-400
Standard Clock Oscillators SMD 5.0V 40MHz
Fox
1: $2.36
273-51K-RC
Metal Film Resistors - Through Hole 51Kohms 1% 50P ...
Xicon
1: $0.14
M48T35Y-70MH1E
Real Time Clock 256K (32Kx8) 70ns
STMicroelectronics
1: $20.01
26-61-4150
Headers & Wire Housings VERT SOLID HDR 15P frictio ...
Molex
1: $4.04


000000001