1652732

Phoenix Contact
651-1652732
1652732

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VS-08-T-H-RJ45/IP67 PLASTIC HOUSING CAT6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.31 $10.31

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Accessories
RJ45
1x1
8P8C
Panel Mount
Straight
IP67
- 40 C
+ 80 C
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 5
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-08-T-H-RJ45/IP67 VS08THRJ45IP67
Unit Weight: 0.491014 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
CAHTS:
8547200000
TARIC:
8547200090
MXHTS:
85369099
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.