1580504

Phoenix Contact
651-1580504
1580504

Mfr.:

Description:
Heavy Duty Power Connectors HC-B 24-TMS-1 00/O1STM32G-EEE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADVANCE
Hoods
Sleeve Housing
Screw Locking
B24
M32
Aluminum
HEAVYCON
Brand: Phoenix Contact
Height: 100 mm
Length: 152 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Width: 57 mm
Part # Aliases: HC-B_24-TMS-100/O1STM32G-EEE HCB24TMS100O1STM32GEEE
Unit Weight: 1.010 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99