PLT4S-C20

Panduit
644-PLT4S-C20
PLT4S-C20

Mfr.:

Description:
Cable Ties Cable Tie, 14.5L (368mm), Standard, Nylon, Black

In Stock: 2,634

Stock:
2,634 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.76 $7.60
$0.715 $71.50
$0.703 $351.50
$0.676 $676.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Brand: Panduit
Color: Black
Compliance: CSA; UL 62275 Type 2S; 21S; UL E56854
Features: Plenum Rated
Length: 14.5 in
Length - in: 14.5 in
Length - mm: 368 mm
Material: Nylon 6.6
Maximum Bundle Diameter: 4 in
Maximum Bundle Diameter - in: 4 in
Maximum Bundle Diameter - mm: 102 mm
Product: Standard Cable Ties
Product Type: Cable Ties
Series: PLT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 23 kg
Tradename: Pan-Ty
Type: Standard
Width: 0.19 in
Width - in: 0.19 in
Width - mm: 4.8 mm
Unit Weight: 0.089596 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are used indoors and outdoors depending on the material. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colors for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.

FEATURED PRODUCTS
PANDUIT