PLT1M-M53

Panduit
644-PLT1M-M53
PLT1M-M53

Mfr.:

Description:
Cable Ties Cable Tie, 3.9L (99mm), Miniature, Nylon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
Pan-Ty Fluorescent Locking Cable Tie
Orange (Fluorescent Orange)
Standard Duty
Nylon 6.6
3.9 in
0.1 in
8 kg
CSA; UL 62275 Type 2S; 21S; UL E56854
Brand: Panduit
Length - in: 3.9 in
Length - mm: 99 mm
Maximum Bundle Diameter: 0.87 in
Series: PLT
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Width - in: 0.1 in
Width - mm: 2.5 mm
Unit Weight: 0.012921 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

PLT Premium Cable Ties

Panduit PLT Premium Cable Ties are versatile cable ties with one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are used indoors and outdoors depending on the material. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colors for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.

FEATURED PRODUCTS
PANDUIT