CLT25F-C20

Panduit
644-CLT25F-C20
CLT25F-C20

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Slit, .25" (6.4mm) X 100' (30.5m), Black

In Stock: 262

Stock:
262 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.73 $50.73
$49.54 $247.70
$48.42 $484.20
$47.45 $1,186.25
$47.10 $4,710.00
$46.62 $11,655.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted, Split
Polyethylene (PE)
6.4 mm
100 ft
Black
Brand: Panduit
Product Type: Conduit & Tubing
Series: CLT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1.650 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3917320090
ECCN:
EAR99

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

FEATURED PRODUCTS
PANDUIT