OD6025-24HB02A

Orion Fans
670-OD6025-24HB02A
OD6025-24HB02A

Mfr.:

Description:
DC Fans DC Fan, 60x60x25mm, 24VDC, 24CFM, Ball, 2xWire 24AWG, Alarm Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.96 $13.96
$13.06 $130.60
$11.88 $297.00
$11.28 $564.00
$10.87 $1,087.00
$10.75 $10,750.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
24 CFM (0.68 m3/min)
4500 RPM
Ball
33 dBA
2.9 W
Alarm Output Open Collector
Polybutylene Terephthalate (PBT)
Wire Leads - 3
OD6025
Brand: Orion Fans
Current Type: DC
Life: 70,000 Hour
Pressure Type: 5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2.433903 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99