19267-0129

Molex
538-19267-0129
19267-0129

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/8 INCH HST BLACK ( PRICED PER FOOT

In Stock: 492

Stock:
492 Can Ship Immediately
Factory Lead-Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 22 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.598 $5.98
$0.566 $11.32
$0.559 $27.95
Full Reel (Order in multiples of 100)
$0.474 $47.40
$0.44 $88.00
$0.398 $199.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
30.48 m (100 ft)
3.18 mm (0.125 in)
19267
Reel
Cut Tape
Brand: Molex
Chemical Resistant: No
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 192670129 PF-1/8-5BK 0192670129
Unit Weight: 0.414293 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
BRHTS:
85369090
ECCN:
EAR99