MAX749ESA+T

Analog Devices / Maxim Integrated
700-MAX749ESAT
MAX749ESA+T

Mfr.:

Description:
Display Drivers & Controllers Digitally Adjustable LCD Bias Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
5,000 Can Ship in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$8.65 $21,625.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$15.79
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX749ESA+
Analog Devices / Maxim Integrated
Power Management Specialized - PMIC Digitally Adjustable LCD Bias Supply

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
MAX749
LCD
- 40 C
+ 85 C
SMD/SMT
SO-8
Reel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 60 uA
Pd - Power Dissipation: 727 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Part # Aliases: MAX749
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
CNHTS:
8542319000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99