IRLML0030TRPBF

Images are for reference only
See Product Specifications
See Product Specifications
942-IRLML0030TRPBF
IRLML0030TRPBF
Mfr.:
Infineon Technologies
Description:
MOSFETs MOSFT 30V 5.2A 28mOhm 3.6nC Qg
MOSFETs MOSFT 30V 5.2A 28mOhm 3.6nC Qg
Datasheet:
In Stock: 205,096
-
Stock:
-
205,096 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.44 | $0.44 | |
$0.269 | $2.69 | |
$0.161 | $16.10 | |
$0.148 | $74.00 | |
$0.132 | $132.00 | |
Full Reel (Order in multiples of 3000) | ||
$0.08 | $240.00 | |
$0.079 | $474.00 | |
$0.076 | $684.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
Product Catalogs
SPICE Models
- USHTS:
- 8541290095
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99