8400

Heyco
836-8400
8400

Mfr.:

Description:
Conduit Fittings & Accessories 3/8" BLACK STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 705

Stock:
705 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.60 $16.00
$1.34 $33.50
$1.29 $64.50
$1.25 $125.00
$1.15 $287.50
$1.14 $570.00
$1.05 $1,050.00
$1.01 $2,525.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
Hex Standoff
3/8 in NPT
16 mm
Nylon 6.6
Black
Brand: Heyco
Conduit Size: 3/8 in
IP Rating: IP68
Mounting Hole Size: 22.2 mm
Series: Heyco-Flex Liquid Tight Conduit Fittings
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 0.116404 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.