15250122601000

HARTING
617-15250122601000
15250122601000

Mfr.:

Description:
Board to Board & Mezzanine Connectors har-flex angled female, 12pin, PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 708

Stock:
708 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 560)

Pricing (USD)

A tariff of 55 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.34 $3.34
$3.15 $31.50
$2.76 $276.00
Full Reel (Order in multiples of 560)
$2.43 $1,360.80
$2.34 $2,620.80
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
12 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
har-flex
Reel
Cut Tape
MouseReel
Brand: HARTING
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 560
Subcategory: Board to Board & Mezzanine Connectors
Tradename: har-flex
Part # Aliases: 015250-12-260-1000 015250 12 260 1000
Unit Weight: 0.016932 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

har-flex Right Angle Connectors

NEW!  HARTING har-flex Connectors have been expanded to include right angle connectors with 6, 12, 16, 20, 26, 32, 40, 50, 68, 80, and 100 positions. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 to 100 pins in even-numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.