68418-436HLF

Amphenol FCI
649-68418-436HLF
68418-436HLF

Mfr.:

Description:
Headers & Wire Housings 68418-436HLF-B/S II

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
36 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Pin (Male)
Tin
5.84 mm (0.23 in)
10.16 mm (0.4 in)
68418
BergStik
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BergStik® 2.54mm Unshrouded Headers

Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.