15363933

Aptiv (formerly Delphi)
829-15363933
15363933

Mfr.:

Description:
Automotive Connectors TERM M/P 280 FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,799

Stock:
36,799 Can Ship Immediately
Factory Lead-Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.198 $4.95
$0.181 $9.05
$0.057 $5.70
Full Reel (Order in multiples of 3200)
$0.057 $182.40

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
14 AWG
Metri-Pack 280
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Family: Metri-Pack
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3200
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 14 AWG to 17 AWG
Unit Weight: 0.022928 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.