PBA150F-24-N

Cosel
436-PBA150F-24-N
PBA150F-24-N

Mfr.:

Description:
Switching Power Supplies 150W 24V 6.5A w/cover

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182

Stock:
182 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.64 $124.64
$122.24 $611.20
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Switching Power Supplies
RoHS:  
Switching Supplies
24 VDC
1 Output
156 W
Enclosed
85 VAC to 264 VAC, 120 VDC to 370 VDC
6.5 A
Industrial
Chassis
168 mm (6.614 in)
93 mm (3.661 in)
34 mm (1.339 in)
PBA
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Packaging: Bulk
Power - Convection: 150 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1.470 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99