PBA1500F-24

Cosel
436-PBA1500F-24
PBA1500F-24

Mfr.:

Description:
Switching Power Supplies 1500W 24V 65-70A AC-DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 12/10/2025
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,145.13 $1,145.13

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Switching Power Supplies
RoHS:  
Switching Supplies
24 VDC
1 Output
1.68 kW
Enclosed
85 VAC to 264 VAC, 120 VDC to 350 VDC
70 A
Industrial
Chassis
268 mm (10.551 in)
178 mm (7.008 in)
61 mm (2.402 in)
PBA
Brand: Cosel
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Packaging: Bulk
Power - Convection: 1 kW
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7.496 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406018
CNHTS:
8504401400
CAHTS:
8504403000
TARIC:
8504409590
ECCN:
EAR99

PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.