SK-14D07-VG 6

C&K
611-SK-14D07-VG6
SK-14D07-VG 6

Mfr.:

Description:
Slide Switches SP4T 0.3 Amp at 30 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:
1,000
Can Ship Immediately
On Order:
1,000
Expected 2/18/2026
3,000
Expected 4/3/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 17 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.87 $8.70
$0.81 $81.00
$0.766 $191.50
$0.594 $297.00
$0.569 $569.00
$0.506 $1,012.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP4T
ON - ON - ON - ON
300 mA
30 VDC
PC Terminal
Standard
Through Hole
SK
Bulk
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: SK14D07VG6 HASK0081
Unit Weight: 0.054883 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99