9987 0101000

Belden Wire & Cable
566-9987-1000-10
9987 0101000

Mfr.:

Description:
Hook-up Wire 30AWG 1C PVC 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$512.16 $10,243.20

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1000 ft
7 x 38
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9987
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.81 mm
Factory Pack Quantity: 20
Subcategory: Single Conductor Wire
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
CAHTS:
8544490019
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99