3092A 010500

Belden Wire & Cable
566-3092A-500
3092A 010500

Mfr.:

Description:
Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,652.36 $1,652.36
$1,465.45 $2,930.90

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-6/U
75 Ohms
18 AWG
152.4 m (500 ft)
7.569 mm (0.298 in)
Copper Clad Steel
Polyvinyl Chloride (PVC)
Solid
Brand: Belden Wire & Cable
Maximum Temperature: + 75 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99