AD650JNZ

584-AD650JNZ
AD650JNZ

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage IC - V/F CONVERTER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage to Frequency & Frequency to Voltage
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD650
Voltage to Frequency Converters
1 MHz
+/- 0.015 % FSR
Dual
0 C
+ 70 C
Through Hole
PDIP-14
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 9 V to +/- 18 V
Height: 3.3 mm
Length: 19.05 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 9 V
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Width: 6.35 mm
Unit Weight: 0.057144 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

FEATURED PRODUCTS
ANALOG DEVICES INC.