AS7C32098A-10TINTR

Alliance Memory
913-AS7C32098A10TINT
AS7C32098A-10TINTR

Mfr.:

Description:
SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.93 $4,930.00
$4.82 $9,640.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$6.16
Min:
1

Similar Product

Alliance Memory AS7C32098A-10TIN
Alliance Memory
SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Industrial Temp - Tray

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
128 k x 16
10 ns
Parallel
3.6 V
3 V
180 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-II-44
Reel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C32098A-10
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320041
CNHTS:
8542319090
CAHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a