56-701-011

Spectrum Control
657-56-701-011
56-701-011

Mfr.:

Description:
D-Sub Standard Connectors 9P MALE S/CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$70.24 $70.24
$63.99 $639.90
$57.23 $1,430.75
$54.33 $5,433.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS: N
9 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Zinc
Nickel
Filtered
700
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SPECTRUM CONTROL PRODUCT

After all Mouser stock is depleted of non-catalog parts,
customer must buy in standard pack increments and Spectrum
Control minimum order quantities.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0406-105

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL