LTC6957IDD-1#PBF

584-LTC6957IDD-1#PBF
LTC6957IDD-1#PBF

Mfr.:
Analog Devices

Description:
Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.37
Min:
1

Similar Product

Analog Devices LTC6957IDD-1#TRPBF
Analog Devices
Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
4 ns
LVPECL
DFN-12
Sine Wave
300 MHz
3.15 V
3.45 V
LTC6957-1
- 40 C
+ 85 C
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 18 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 121
Subcategory: Clock & Timer ICs
Type: Low Phase Noise
Unit Weight: 0.037655 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

LTC6957 Output Buffer/Driver/Logic Converters

Analog Devices Inc. LTC6957 Output Buffer/Driver/Logic Converters buffer and distribute any logic signal with minimal additive, low phase noise. The LTC6957 excels at translating input signals to sine waves or any logic level (≤2VP-P).