SARduino644 Antennas

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Pulse Electronics Antennas 2X2 MIMO WIFI Antenna, 100mm 497In Stock
$6.65
$4.95
$4.50
$4.16
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace T-Bar Flex 2 dBi, 6 dBi 50 Ohms 2 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications, DSRC, Routers, Gateways, Security, Transportation, M2M, IoT Devices 100 mm 50 mm 27 mm 100 mm RF1.13 x 2 Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 533In Stock
$3.41
$2.95
$2.79
$2.57
A tariff of 26% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz WiFi PCB Trace T-Bar Flex 3 dBi, 6.7 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz Access Points, Routers, Gateways, Enabled TVs Monitors 30 mm 15.5 mm 0.8 mm 100 mm Coax WX Family Bulk
Pulse Electronics Antennas 3x3 MIMO DB-WiFi FPC w IPEX 4In Stock
$8.28
$7.12
$6.72
$6.27
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace T-Bar Flex 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Applications, RF Environments, Security, Video, Graphics, SmartGrid, Meters, Sensor Networks, Transportation 80 mm 20 mm 27 mm 100 mm RF1.13 x 3 Gemini Bulk
IoT Antennas Antennas RF Antenna Embedded IoT 918 MHz - 912 MHz Non-Stocked Lead-Time 10 Weeks
$12.42
Min.: 540
Mult.: 540
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 912 MHz - 918 MHz Non-Stocked Lead-Time 10 Weeks
$17.80
Min.: 512
Mult.: 128
RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk

Crowd Supply Antennas Dual Band Antenna Non-Stocked
$52.00
Min.: 1
Mult.: 1
RFID/NFC Antennas Antenna Kits 2 Band 0.8 mm ProxmarkPro

Seeed Studio Antennas Long Range Indoor Antenna Kit; 860-930MHz; 3dBi; 295mm Non-Stocked
$14.90
A tariff of 12% may be applied if shipping to the United States.
Min.: 300
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits Long Range Indoor Antenna 860 MHz 930 MHz Whip Straight 3 dBi 50 Ohms 1.5 - 20 C + 65 C Monopole 2 Band Cable Mount Cable with Connector RP-SMA Male 868 MHz, 915 MHz 262 mm IP65 RG-58
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 15 Weeks
$3.95
$2.57
$2.43
$2.07
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 5.4 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 34.8 mm 8.9 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas 3 - 6GHz UWB Chip Antenna SMD Non-Stocked Lead-Time 16 Weeks
Reel
$1.14
$1.10
Min.: 2,000
Mult.: 2,000
: 2,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3 GHz 6 GHz 5.79 dBi 50 Ohms - 30 C + 85 C Chip 1 Band PCB Mount SMD/SMT 10 mm 4 mm 1.5 mm ACR Reel
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
$10.72
$10.65
Min.: 540
Mult.: 540
RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray