LA5523 Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
$62.65
$55.00
$46.24
$46.22
A tariff of 26% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
TE Connectivity Antennas OMNI,FG,152-156MHZ,2 00W
Due to size or weight of the product, your shipping charge may increase.
4In Stock
$267.30
$240.83
$228.56
A tariff of 35% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 152 MHz 156 MHz Fiberglass 3 dB 50 Ohms 2:1 200 W 1 Band Bracket Mount N-type Female N Type Female Public Safety Agencies, Commercial Organization, Military 8.833 ft FG
TE Connectivity Antennas FPC ANT, MHF1, 100mm, HDP 2,000In Stock
$3.11
$2.67
$2.52
$2.29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF1 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF4L, 200mm, HDP 2,000In Stock
$3.01
$2.58
$2.43
$2.21
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF4L 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
Taoglas Antennas LA.02 2.4GHz 8*2*2mm Embedded Loop Antenna 3,160In Stock
Cut Tape
$2.11
$1.63
$1.50
$1.24
Reel
$0.953
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Chip 1 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 8 mm 2 mm 2 mm Reel, Cut Tape, MouseReel
Ezurio 5200232
Ezurio Antennas HRDKT,PA24-19,PA9-12 , PA58-24 Non-Stocked
$6.63
Min.: 1
Mult.: 1
Unspecified Antennas