509 Aluminum Electrolytic Capacitors - SMD

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100uF 50V 105C 2500H 118,309In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 490 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% 24,070In Stock
Min.: 1
Mult.: 1
Reel: 250

330 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 790 mA - 55 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 33UF 100V 105C 3000H 24,145In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 250 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100UF 63V 105C 3000H 23,198In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 507 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 50V 20% 119,167In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 15 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220UF 35V 105C 3000H 44,613In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 630 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 50volts 20% 17,933In Stock
Min.: 1
Mult.: 1
Reel: 250

220 uF 50 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68UfF 50V 105C 2500H 4,581In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 333 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 35V 105C 3000H 3,776In Stock
A tariff of 10 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Reel: 250

330 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 790 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 33UF 63V 105C 2500H 15,655In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 270 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000uF 35V 16x16x16 High Vibration 4,511In Stock
Min.: 1
Mult.: 1
Reel: 150

1000 uF 35 VDC 16 mm (0.63 in) 16 mm (0.63 in) 10000 Hour Low Impedance Electrolytic Capacitors 20 % 1.35 A - 55 C + 105 C 16 mm 16 mm 250 RMI-V AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68uF 100V 20% 3,412In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 100 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 660 mA - 40 C + 105 C 12.5 mm 14 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 80V 20% 9,865In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 16V 105C 3000H 16,004In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47UF 63V 20% 5,382In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 63volts 20% 5,973In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 390 mA - 55 C + 105 C 10 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 16V 1500uF 20% AEC-Q200 524In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 16 mm (0.63 in) 8000 Hour Low Impedance Electrolytic Capacitors 20 % 1.35 A - 55 C + 105 C 17.5 mm 150 CRZ AEC-Q200 Bulk
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H 8,964In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 8 mm (0.315 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 420 mA - 55 C + 105 C 8 mm 13 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 35volts 15,777In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2500 Hour Low Impedance Electrolytic Capacitors 20 % 630 mA - 55 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 335In Stock
Min.: 1
Mult.: 1

1000 uF 50 VDC 18 mm (0.709 in) 8000 Hour Low Impedance Electrolytic Capacitors 20 % 1.074 A - 55 C + 105 C 17.5 mm 150 CRZ AEC-Q200 Bulk
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000UF 25V 105C 5000H 2,265In Stock
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 12.5 mm 19 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 22UF 100V 105C 3000H 15,844In Stock
A tariff of 14 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 240 mA - 40 C + 105 C 10 mm 10.5 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 680UF 35V 105C 5000H 6,976In Stock
Min.: 1
Mult.: 1
Reel: 200

680 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 1.007 A - 55 C + 105 C 12.5 mm 19 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470UF 25V 105C 3000H 9,815In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 25 VDC 10 mm (0.394 in) 10 mm (0.394 in) 3000 Hour Low Impedance Electrolytic Capacitors 20 % 820 mA - 55 C + 105 C 10 mm 17 mm 150 CRZ AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470UF 35V 20% 728In Stock
Min.: 1
Mult.: 1
Reel: 250

470 uF 35 VDC 12.5 mm (0.492 in) 12.5 mm (0.492 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 905 mA - 55 C + 105 C 12.5 mm 14 mm 150 CRZ AEC-Q200 Reel, Cut Tape