IMX LED Lighting Driver ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Power Integrations LED Lighting Driver ICs 27 W 650V (1 CV + 4 CC IML) w/ SR 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output Flyback InSOP-24D 265 V 90 V 24 V, 150 V InnoMux2-BL - 40 C + 150 C Open SR FET Gate Detection Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
: 1,000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
: 1,000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 4CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
: 1,000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 4CC 6mA 33V 100V 500ns Non-Stocked
A tariff of 40% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape