STN3NF06

STMicroelectronics
511-STN3NF06
STN3NF06

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 4 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
60 V
4 A
100 mOhms
20 V
2 V
10 nC
- 55 C
+ 150 C
3.3 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: STN3NF06
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 0.008818 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Expected 2/19/2027
8,000
Expected 4/2/2027
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.88 $0.88
$0.403 $4.03
$0.272 $136.00
$0.246 $492.00
Full Reel (Order in multiples of 4000)
$0.199 $796.00
$0.178 $1,424.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩