DTM165PW240C

TDK-Lambda
967-DTM165PW240C
DTM165PW240C

Mfr.:

Description:
Desktop AC Adapters 165W 24V 6.88A Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$206.98 $206.98
$176.78 $1,767.80
$152.87 $3,821.75
$132.00 $6,600.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
165 W
24 VDC
6.88 A
Medical
Barrel Connector
4 Pin DIN Plug
1 m
Level V
DTM165-C
2xMOPP
Brand: TDK-Lambda
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: DTM165PW240C
Unit Weight: 1.742 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407012
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

DTM Medical Plug-In AC Adapters

TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.