TDK-Lambda DTM110-C8 Desktop AC Adapters
TDK-Lambda DTM110-C8 Desktop AC Adapters are 110W medical/ITE class II external power supplies suitable for B- and BF-rated equipment. These power supplies feature class II input, less than 0.15W off-load power consumption, and are compliant with DoE level VI and EU tier 2 efficiency. The DTM110-C8 power supplies offer an input voltage range of 90VAC to 264VAC and over-voltage protection. These power supplies operate at -20°C to 60°C temperature range.Features
- Meets DoE level VI and EU tier 2 efficiency
- Medical and ITE certifications
- Class II input (No earth ground required)
- Less than 0.15W offload power draw
- Meets IEC60601-1-2 Ed4 and 60601-1-11
- Suitable for B- and BF-rated equipment
Applications
- Medical
- Communication
- Test
- Broadcast
Specifications
- 90VAC to 264VAC (47Hz to 63Hz) input voltage range
- Less than 100µA @ 264VAC touch current
- 150mV ripple and noise (pk-pk)
- Greater than 89% average efficiency
- An input to output 4kVAC withstand voltage
Publicado: 2018-09-19
| Actualizado: 2024-08-23