8WD44205AB

Siemens
982-8WD44205AB
8WD44205AB

Mfr.:

Description:
Tower Lights SIG.COL.STEADY LIGHT LED RED 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$256.48 $256.48
2,500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Tower Lights
RoHS:  
REACH - SVHC:
1 Color
Panel Mount
70 mm
65.5 mm
24 VAC/DC
IP65
Continuous
Red
Polycarbonate (PC)
Brand: Siemens
Current Rating: 40 mA
Diameter: 70 mm
Lamp Type: LED
Mode: Steady
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Light Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS